
OIT3160-B00 | |
|---|---|
DigiKey Part Number | 2212-OIT3160-B00-ND |
Manufacturer | |
Manufacturer Product Number | OIT3160-B00 |
Description | 2 X 20 BACKLIT LCD MONOCHROME DI |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel |
Datasheet | Datasheet |
Category | Case Color Gray |
Manufacturer Maple Systems Inc | Operating Temperature -10°C ~ 65°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Packaging Bag | Voltage - Supply 12 ~ 30VDC |
Part Status Active | For Use With/Related Products Multiple PLC/Controller Manufacturers |
Type Operator Panel | Base Product Number |

