
OIT4175-A00 | |
|---|---|
DigiKey Part Number | 2212-OIT4175-A00-ND |
Manufacturer | |
Manufacturer Product Number | OIT4175-A00 |
Description | 4 X 20 VFD, 16 PROGRAMMABLE KEYS |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | - | |
Case Color | Gray | |
Operating Temperature | -10°C ~ 65°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
For Use With/Related Products | Multiple PLC/Controller Manufacturers | |
Base Product Number |

