
MS448-20F | |
|---|---|
DigiKey Part Number | 2333-MS448-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS448-20F |
Description | RF SHIELD 0.717"X1.764" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 1.764" (44.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS448-20F Models |
Category | Height - Overall 0.224" (5.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.764" (44.80mm) |
Series | Width - Overall 0.717" (18.20mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 40 | 0,75850 € | 30,34 € |
| 120 | 0,69375 € | 83,25 € |
| 280 | 0,65582 € | 183,63 € |
| 520 | 0,63333 € | 329,33 € |
| 1.000 | 0,61345 € | 613,45 € |
| 2.520 | 0,59090 € | 1.489,07 € |
| 5.000 | 0,57758 € | 2.887,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



