


MPS-6003H-3 | |
|---|---|
DigiKey Part Number | 4321-MPS-6003H-3-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6003H-3 |
Description | 60V/3A*2CH,5V/3A*1CH,without USB |
Customer Reference | |
Detailed Description | 0 ~ 60V, 0 ~ 60V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 3A Output 375W Features Linear, Memory, Parallel, and Series Modes |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) |
Series | Features Linear, Memory, Parallel, and Series Modes |
Packaging Bulk | Power (Watts) 375W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 10mV; 0.1% + 5mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.01% + 5mV |
Number of Outputs 3 | Current Regulation - Line 0.1% + 5mA |
Voltage - Output 0 ~ 60V, 0 ~ 60V, 5V | Current Regulation - Load 0.1% + 5mA |
Current - Output 0 ~ 3A, 0 ~ 3A, 3A | Ripple 2mVrms, 5mArms |
Display Type LED | Weight 19.8 lbs (9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,36000 € | 485,36 € |
| 2 | 482,82500 € | 965,65 € |
| 3 | 480,29333 € | 1.440,88 € |
| 4 | 476,91750 € | 1.907,67 € |
| 5 | 472,69600 € | 2.363,48 € |
| Unit Price without VAT: | 485,36000 € |
|---|---|
| Unit Price with VAT: | 577,57840 € |


