
LCE16A-TP | |
|---|---|
DigiKey Part Number | 353-LCE16A-TP-ND |
Manufacturer | |
Manufacturer Product Number | LCE16A-TP |
Description | TVS DIODE 16VWM 26VC DO201AE |
Customer Reference | |
Detailed Description | 26V Clamp 57A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-201AE, Axial |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |

