Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4104UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4104UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4104UR-1/TR |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 7.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4104DUR-1 | Microchip Technology | 0 | 150-1N4104DUR-1-ND | 7,30150 € | Parametric Equivalent |
| 1N4104DUR-1/TR | Microchip Technology | 0 | 150-1N4104DUR-1/TR-ND | 7,42820 € | Parametric Equivalent |
| 1N4104UR-1 | Microchip Technology | 0 | 1N4104UR-1-ND | 2,72000 € | Parametric Equivalent |
| CDLL4104C | Microchip Technology | 0 | 150-CDLL4104C-ND | 5,52040 € | Parametric Equivalent |
| CDLL4104C/TR | Microchip Technology | 0 | 150-CDLL4104C/TR-ND | 5,66393 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 237 | 2,63359 € | 624,16 € |
| Unit Price without VAT: | 2,63359 € |
|---|---|
| Unit Price with VAT: | 3,13397 € |


