
1N4106 (DO35) | |
|---|---|
DigiKey Part Number | 150-1N4106(DO35)-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4106 (DO35) |
Description | DIODE ZENER 12V 400MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |

