Upgrade
Similar

1N5351B/TR8 | |
|---|---|
DigiKey Part Number | 1N5351B/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5351B/TR8 |
Description | DIODE ZENER 14V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 10.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5351B | Microchip Technology | 0 | 150-1N5351BTR-ND | 0,00000 € | Parametric Equivalent |
| 1N5351BG | onsemi | 0 | 1N5351BGOS-ND | 0,39000 € | Upgrade |
| 1N5351BRLG | onsemi | 0 | 1N5351BRLGOSCT-ND | 0,40000 € | Upgrade |
| 1N5351B-TP | MCC (Micro Commercial Components) | 0 | 1N5351BTPMSCT-ND | 0,34000 € | Similar |




