Parametric Equivalent

24CS512T-E/MUY | |
|---|---|
DigiKey Part Number | 150-24CS512T-E/MUYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24CS512T-E/MUY |
Description | IC EEPROM 512KBIT I2C 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24CS512T-E/Q4B | Microchip Technology | 0 | 150-24CS512T-E/Q4BCT-ND | 0,73000 € | Parametric Equivalent |


