Parametric Equivalent
Parametric Equivalent

24CSM01-E/SN66KVAO | |
|---|---|
DigiKey Part Number | 150-24CSM01-E/SN66KVAO-ND |
Manufacturer | |
Manufacturer Product Number | 24CSM01-E/SN66KVAO |
Description | 1MBIT 3.4MHZ I2C SERIAL EEPROM, |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 400 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Grade Automotive |
Technology EEPROM | Qualification AEC-Q100 |
Memory Size | Mounting Type Surface Mount |
Memory Organization 128K x 8 | Package / Case |
Memory Interface I2C | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24CSM01T-E/SN66KVAO | Microchip Technology | 0 | 150-24CSM01T-E/SN66KVAOTR-ND | 0,00000 € | Parametric Equivalent |
| CAT24M01DWDLT3G | onsemi | 0 | 488-CAT24M01DWDLT3GCT-ND | 0,53000 € | Parametric Equivalent |



