Parametric Equivalent

24FC16HT-I/OT | |
|---|---|
DigiKey Part Number | 150-24FC16HT-I/OTTR-ND - Tape & Reel (TR) 150-24FC16HT-I/OTCT-ND - Cut Tape (CT) 150-24FC16HT-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC16HT-I/OT |
Description | IC EEPROM 16KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns SOT-23-5 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC16T-I/OT | Microchip Technology | 0 | 150-24FC16T-I/OTCT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21271 € | 638,13 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


