Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC08BT/SN | |
|---|---|
DigiKey Part Number | 24LC08BT/SNTR-ND - Tape & Reel (TR) 24LC08BT/SNCT-ND - Cut Tape (CT) 24LC08BT/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC08BT/SN |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC08BT/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 x 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC08B/SN | Microchip Technology | 0 | 24LC08B/SN-ND | 0,31000 € | Direct |
| 24AA08HT-I/SN | Microchip Technology | 0 | 24AA08HT-I/SN-ND | 0,28362 € | Similar |
| 24AA08T-I/SN | Microchip Technology | 0 | 24AA08T-I/SNCT-ND | 0,30000 € | Similar |
| 24AA08T/SN | Microchip Technology | 0 | 24AA08T/SN-ND | 0,28362 € | Similar |
| 24LC08BHT-E/SN | Microchip Technology | 0 | 24LC08BHT-E/SN-ND | 0,34608 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 25 | 0,28720 € | 7,18 € |
| 100 | 0,27860 € | 27,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,27858 € | 919,31 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




