Direct
Similar
Similar
Similar

24LC256T-E/MS | |
|---|---|
DigiKey Part Number | 24LC256T-E/MSTR-ND - Tape & Reel (TR) 24LC256T-E/MSCT-ND - Cut Tape (CT) 24LC256T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC256T-E/MS |
Description | IC EEPROM 256KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256T-E/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC256-E/MS | Microchip Technology | 0 | 24LC256-E/MS-ND | 0,96000 € | Direct |
| 24AA256T-E/MS | Microchip Technology | 0 | 24AA256T-E/MS-ND | 0,89696 € | Similar |
| M24256-BWDW6TP | STMicroelectronics | 0 | 497-8622-1-ND | 0,33000 € | Similar |
| M24256-DRDW8TP/K | STMicroelectronics | 0 | 497-15338-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89696 € | 2.242,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



