Direct

25LC1024T-E/MF | |
|---|---|
DigiKey Part Number | 25LC1024T-E/MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC1024T-E/MF |
Description | IC EEPROM 1MBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25LC1024T-E/MF Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN-S (6x5) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC1024-E/MF | Microchip Technology | 0 | 25LC1024-E/MF-ND | 3,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 3,36625 € | 11.108,62 € |
| Unit Price without VAT: | 3,36625 € |
|---|---|
| Unit Price with VAT: | 4,00584 € |


