25LC256T-E/ST16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,57000 €
Datasheet
EEPROM Memory IC 256Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC256T-E/ST16KVAO

DigiKey Part Number
25LC256T-E/ST16KVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC256T-E/ST16KVAO
Description
IC EEPROM 256KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
5 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
32K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25256B-XHL-BMicrochip Technology0AT25256B-XHL-B-ND0,78000 €Similar
AT25256B-XHL-TMicrochip Technology0AT25256B-XHL-TCT-ND0,83000 €Similar
CAT25256YI-Gonsemi0CAT25256YI-G-ND0,00000 €Similar
CAT25256YI-GT3onsemi0CAT25256YI-GT3OSCT-ND0,68000 €Similar
CAV25256YE-GT3onsemi0488-CAV25256YE-GT3CT-ND0,79000 €Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.