Parametric Equivalent

47L16T-I/SN | |
|---|---|
DigiKey Part Number | 150-47L16T-I/SNTR-ND - Tape & Reel (TR) 150-47L16T-I/SNCT-ND - Cut Tape (CT) 150-47L16T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 47L16T-I/SN |
Description | IC EERAM 16KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 47L16T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM, SRAM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 47L16-I/SN | Microchip Technology | 0 | 47L16-I/SN-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,65848 € | 2.172,98 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



