APT30DQ100KGVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,86000 €
Datasheet
Diode 1000 V 30A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30DQ100KGVAO

DigiKey Part Number
150-APT30DQ100KGVAO-ND
Manufacturer
Manufacturer Product Number
APT30DQ100KGVAO
Description
DIODE STANDARD 1000V 30A TO2202
Customer Reference
Detailed Description
Diode 1000 V 30A Through Hole TO-220-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
295 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1 kV
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
30A
Supplier Device Package
TO-220-2
Voltage - Forward (Vf) (Max) @ If
3 V @ 30 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT30DQ100KGMicrochip Technology0APT30DQ100KG-ND0,86000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.