Direct



DSPIC33FJ64GP802T-I/SO | |
|---|---|
DigiKey Part Number | DSPIC33FJ64GP802T-I/SOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ64GP802T-I/SO |
Description | IC MCU 16BIT 64KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ64GP802T-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b/12b; D/A 2x16b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 28-SOIC |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ64GP802-I/SO | Microchip Technology | 0 | DSPIC33FJ64GP802-I/SO-ND | 5,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 4,50750 € | 7.212,00 € |
| Unit Price without VAT: | 4,50750 € |
|---|---|
| Unit Price with VAT: | 5,36393 € |







