Direct

ENC28J60T/SS | |
|---|---|
DigiKey Part Number | ENC28J60T/SSTR-ND - Tape & Reel (TR) ENC28J60T/SSCT-ND - Cut Tape (CT) ENC28J60T/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENC28J60T/SS |
Description | IC ETHERNET CTRLR W/SPI 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60T/SS Models |
Category | Standards 10 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 160mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol Ethernet | Supplier Device Package 28-SSOP |
Function Controller | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENC28J60/SS | Microchip Technology | 0 | ENC28J60/SS-ND | 3,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 25 | 3,23280 € | 80,82 € |
| 100 | 2,92900 € | 292,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,92904 € | 6.150,98 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |





