LAN8670C1T-E/LMX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,98000 €
Datasheet
1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5)
32-VFQFN Exposed Pad

LAN8670C1T-E/LMX

DigiKey Part Number
150-LAN8670C1T-E/LMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN8670C1T-E/LMX
Description
IC TXRX FULL/HALF 1/1 32VQFN
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
230 mV
Manufacturer
Microchip Technology
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
Ethernet
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
32-VQFN (5x5)
Duplex
Full, Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAN8670C2T-E/LMXMicrochip Technology0150-LAN8670C2T-E/LMXCT-ND2,98000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types