Parametric Equivalent



MCP1700T-1802E/MBVAO | |
|---|---|
DigiKey Part Number | MCP1700T-1802E/MBVAO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1700T-1802E/MBVAO |
Description | IC REG LINEAR 1.8V 200MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 4 µA |
Mfr | PSRR 44dB (100Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-1802E/MB | Microchip Technology | 0 | MCP1700T1802EMBCT-ND | 0,43000 € | Parametric Equivalent |


