Parametric Equivalent



MCP1703AT-3302E/CBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1703AT-3302E/CBVAOTR-ND - Tape & Reel (TR) 150-MCP1703AT-3302E/CBVAOCT-ND - Cut Tape (CT) 150-MCP1703AT-3302E/CBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-3302E/CBVAO |
Description | IC REG LIN 3.3V 250MA SOT23A-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | PSRR 35dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23A-3 |
Voltage Dropout (Max) 0.725V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703AT-3302E/CB | Microchip Technology | 0 | MCP1703AT-3302E/CBCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 25 | 0,16040 € | 4,01 € |
| 100 | 0,15200 € | 15,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15194 € | 455,82 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


