Parametric Equivalent



MCP1755ST-5002E/DB | |
|---|---|
DigiKey Part Number | MCP1755ST-5002E/DBTR-ND - Tape & Reel (TR) MCP1755ST-5002E/DBCT-ND - Cut Tape (CT) MCP1755ST-5002E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755ST-5002E/DB |
Description | IC REG LINEAR 5V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1755ST-5002E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 400 µA |
Part Status Active | PSRR 80dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1755S-5002E/DB | Microchip Technology | 0 | MCP1755S-5002E/DB-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 25 | 0,64160 € | 16,04 € |
| 100 | 0,62250 € | 62,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62253 € | 2.490,12 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



