Similar
Similar
Parametric Equivalent
Similar
Similar
Similar



MCP1826ST-1802E/DB | |
|---|---|
DigiKey Part Number | MCP1826ST-1802E/DBTR-ND - Tape & Reel (TR) MCP1826ST-1802E/DBCT-ND - Cut Tape (CT) MCP1826ST-1802E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826ST-1802E/DB |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826ST-1802E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39100-1.8WS | Microchip Technology | 0 | 576-1170-ND | 1,50000 € | Similar |
| MIC39100-1.8WS-TR | Microchip Technology | 0 | MIC39100-1.8WS-CT-ND | 1,50000 € | Similar |
| MCP1826S-1802E/DB | Microchip Technology | 0 | MCP1826S-1802E/DB-ND | 0,83000 € | Parametric Equivalent |
| AP2114HA-1.8TRG1 | Diodes Incorporated | 0 | 31-AP2114HA-1.8TRG1CT-ND | 0,19000 € | Similar |
| AP7361-18E-13 | Diodes Incorporated | 0 | AP7361-18E-13DI-ND | 0,15237 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,66470 € | 66,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66473 € | 2.658,92 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |








