


MCP1826ST-2502E/DB | |
|---|---|
DigiKey Part Number | 150-MCP1826ST-2502E/DBTR-ND - Tape & Reel (TR) 150-MCP1826ST-2502E/DBCT-ND - Cut Tape (CT) 150-MCP1826ST-2502E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826ST-2502E/DB |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826ST-2502E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC39100-2.5WS-TR | Microchip Technology | 2.500 | 576-1171-1-ND | 1,50000 € | Similar |
| AP2114HA-2.5TRG1 | Diodes Incorporated | 0 | AP2114HA-2.5TRG1DICT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66473 € | 2.658,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,66470 € | 66,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,68400 € | 17,10 € |
| 100 | 0,66480 € | 66,48 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



