Direct

MCP23S08T-E/ML | |
|---|---|
DigiKey Part Number | MCP23S08T-E/MLTR-ND - Tape & Reel (TR) MCP23S08T-E/MLCT-ND - Cut Tape (CT) MCP23S08T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23S08T-E/ML |
Description | IC XPNDR 10MHZ SPI 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S08T-E/ML Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 10 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface SPI | Package / Case 20-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 20-QFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP23S08-E/ML | Microchip Technology | 0 | MCP23S08-E/ML-ND | 1,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 25 | 1,15640 € | 28,91 € |
| 100 | 1,11840 € | 111,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,11843 € | 3.690,82 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |













