Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP3021A5T-E/OTVAO | |
|---|---|
DigiKey Part Number | MCP3021A5T-E/OTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3021A5T-E/OTVAO |
Description | IC ADC 10BIT SAR SOT23-5 |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3021A5T-E/OTVAO Models |
Category | Architecture SAR |
Manufacturer Microchip Technology | Reference Type Supply |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 22.3k | Package / Case SC-74A, SOT-753 |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface I2C | Grade Automotive |
Configuration S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3021A0T-E/OT | Microchip Technology | 0 | MCP3021A0T-E/OTCT-ND | 1,19000 € | Parametric Equivalent |
| MCP3021A0T-E/OTVAO | Microchip Technology | 0 | MCP3021A0T-E/OTVAOTR-ND | 0,00000 € | Parametric Equivalent |
| MCP3021A1T-E/OT | Microchip Technology | 0 | MCP3021A1T-E/OTCT-ND | 1,19000 € | Parametric Equivalent |
| MCP3021A2T-E/OT | Microchip Technology | 0 | MCP3021A2T-E/OTCT-ND | 1,19000 € | Parametric Equivalent |
| MCP3021A3T-E/OT | Microchip Technology | 0 | MCP3021A3T-E/OTCT-ND | 1,19000 € | Parametric Equivalent |


