MCP3428T-E/SL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,91000 €
Datasheet
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3428T-E/SL

DigiKey Part Number
150-MCP3428T-E/SLTR-ND - Tape & Reel (TR)
150-MCP3428T-E/SLCT-ND - Cut Tape (CT)
150-MCP3428T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3428T-E/SL
Description
IC ADC 16BIT SIGMA-DELTA 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3428T-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Microchip Technology
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
16
Features
PGA, Selectable Address
Sampling Rate (Per Second)
15
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
14-SOIC
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP3428-E/SLMicrochip Technology0MCP3428-E/SL-ND3,91000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,91000 €3,91 €
253,24960 €81,24 €
1002,94590 €294,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6002,94591 €7.659,37 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,65290 €