Direct

MCP4021T-502E/SN | |
|---|---|
DigiKey Part Number | MCP4021T-502E/SNTR-ND - Tape & Reel (TR) MCP4021T-502E/SNCT-ND - Cut Tape (CT) MCP4021T-502E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4021T-502E/SN |
Description | IC DGTL POT 5KOHM 64TAP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4021T-502E/SN Models |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Series | Tolerance ±20% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient (Typ) 150ppm/°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Taper Linear | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Configuration Potentiometer | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Resistance - Wiper (Ohms) (Typ) 70 |
Number of Taps 64 | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4021-502E/SN | Microchip Technology | 0 | MCP4021-502E/SN-ND | 0,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,66684 € | 2.200,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |




