MCP4912T-E/SL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,04000 €
Datasheet
10 Bit Digital to Analog Converter 2 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 14-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4912T-E/SL

DigiKey Part Number
MCP4912T-E/SLTR-ND - Tape & Reel (TR)
MCP4912T-E/SLCT-ND - Cut Tape (CT)
MCP4912T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4912T-E/SL
Description
IC DAC 10BIT V-OUT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4912T-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±0.2
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 125°C
Settling Time
4.5µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4912-E/SLMicrochip Technology0MCP4912-E/SL-ND2,04000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
251,71360 €42,84 €
1001,55310 €155,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6001,55314 €4.038,16 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €