PIC12F615T-I/SN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,88000 €
Datasheet
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F615T-I/SN

DigiKey Part Number
PIC12F615T-I/SNTR-ND - Tape & Reel (TR)
PIC12F615T-I/SNCT-ND - Cut Tape (CT)
PIC12F615T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12F615T-I/SN
Description
IC MCU 8BIT 1.75KB FLASH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC12F615T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
8-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12F615-I/SNMicrochip Technology0PIC12F615-I/SN-ND0,88000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
250,86080 €21,52 €
1000,82300 €82,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,82300 €2.715,90 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €