Direct
Similar

PIC14000T-04I/SO | |
|---|---|
DigiKey Part Number | PIC14000T-04I/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC14000T-04I/SO |
Description | IC MCU 8BIT 7KB OTP 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 14 Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC14000T-04I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 192 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 28-SOIC |
Connectivity I2C | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals POR, Temp Sensor, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC14000-04I/SO | Microchip Technology | 0 | PIC14000-04I/SO-ND | 10,20000 € | Direct |
| PIC16F883-I/SO | Microchip Technology | 0 | PIC16F883-I/SO-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 9,54681 € | 15.274,90 € |
| Unit Price without VAT: | 9,54681 € |
|---|---|
| Unit Price with VAT: | 11,36070 € |


