Direct
Direct

PIC18F67K22T-I/MRRSL | |
|---|---|
DigiKey Part Number | PIC18F67K22T-I/MRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18F67K22T-I/MRRSL |
Description | IC MCU 8BIT 128KB FLASH 64VQFN |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F67K22T-I/MRRSL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-VQFN (9x9) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 53 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F67K22-I/MRRSL | Microchip Technology | 0 | PIC18F67K22-I/MRRSL-ND | 4,57000 € | Direct |
| PIC18F67K22T-I/MR | Microchip Technology | 0 | PIC18F67K22T-I/MR-ND | 3,84068 € | Direct |





