UCS2114T-1-V/LX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,77000 €
Datasheet
Power Switch/Driver 1:1 3A 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS2114T-1-V/LX

DigiKey Part Number
UCS2114T-1-V/LXTR-ND - Tape & Reel (TR)
UCS2114T-1-V/LXCT-ND - Cut Tape (CT)
UCS2114T-1-V/LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCS2114T-1-V/LX
Description
IC PWR SWITCH 1:1 20VQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 20-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
18mOhm
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Switch Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Outputs
2
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
20-VQFN (3x3)
Output Configuration
High Side
Package / Case
Interface
I2C, SMBus
Base Product Number
Voltage - Load
2.9V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2114-1-V/LXMicrochip Technology0UCS2114-1-V/LX-ND2,77000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
252,30440 €57,61 €
1002,09340 €209,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,09338 €6.908,15 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €