Parametric Equivalent

USB2512BT/M2 | |
|---|---|
DigiKey Part Number | USB2512BT/M2TR-ND - Tape & Reel (TR) USB2512BT/M2CT-ND - Cut Tape (CT) USB2512BT/M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2512BT/M2 |
Description | IC HUB CTLR 2PORT USB 2.0 HS 36S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2512BT/M2 Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60mA |
Part Status Active | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-SQFN (6x6) |
Function Hub Controller | Base Product Number |
Interface USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB2512B-AEZG-TR | Microchip Technology | 0 | USB2512B-AEZG-CT-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 25 | 1,33360 € | 33,34 € |
| 100 | 1,28730 € | 128,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28725 € | 3.861,75 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



