
HoK1005-10-U | |
|---|---|
DigiKey Part Number | 5705-HoK1005-10-U-ND |
Manufacturer | |
Manufacturer Product Number | HoK1005-10-U |
Description | RES 0.01 OHM 5% RADIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.15W Through Hole Resistor Radial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.197" L x 0.374" W (5.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 0.374" (9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,02850 € | 0,57 € |
| 100 | 0,02590 € | 2,59 € |
| 500 | 0,02302 € | 11,51 € |
| 1.000 | 0,02105 € | 21,05 € |
| 5.000 | 0,01910 € | 95,50 € |
| Unit Price without VAT: | 0,02850 € |
|---|---|
| Unit Price with VAT: | 0,03392 € |

