Image for 0009484046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009484046

DigiKey Part Number
0009484046-ND
Manufacturer
Manufacturer Product Number
0009484046
Description
CONN RCPT 4POS 0.156 PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.156" (3.96mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Color
Natural
Series
Insulation Height
0.449" (11.40mm)
Packaging
Bulk
Contact Length - Post
0.189" (4.80mm)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Current Rating (Amps)
4.5A
Style
Board to Board or Cable
Voltage Rating
600V
Number of Positions
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Positions Loaded
All
Insulation Material
Polyester
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Brass
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.0150,19523 €2.931,38 €
Unit Price without VAT:0,19523 €
Unit Price with VAT:0,23232 €