Parametric Equivalent

Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190248 | Molex | 0 | 900-0150190248-ND | 1,93769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,27320 € | 31,83 € |
| 50 | 1,21220 € | 60,61 € |
| 100 | 1,15440 € | 115,44 € |
| 250 | 1,08208 € | 270,52 € |
| 500 | 1,03040 € | 515,20 € |
| 1.000 | 0,98123 € | 981,23 € |
| 3.000 | 0,90808 € | 2.724,24 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


