Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190297 | Molex | 0 | 900-0150190297-ND | 4,00000 € | Parametric Equivalent |
| AFFC-100-14-127-11 | Assmann WSW Components | 0 | AFFC-100-14-127-11-ND | 1,30610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35304 € | 1.353,04 € |
| Unit Price without VAT: | 1,35304 € |
|---|---|
| Unit Price with VAT: | 1,61012 € |



