Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390703 | Molex | 0 | 900-0150390703-ND | 2,30000 € | Parametric Equivalent |
| 0151670703 | Molex | 0 | 900-0151670703-ND | 1,66000 € | Parametric Equivalent |
| 0152670703 | Molex | 0 | WM14897-ND | 1,92000 € | Parametric Equivalent |
| 0982670703 | Molex | 0 | 0982670703-ND | 0,95015 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37593 € | 1.375,93 € |
| Unit Price without VAT: | 1,37593 € |
|---|---|
| Unit Price with VAT: | 1,63736 € |





