Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390225 | Molex | 0 | 900-0150390225-ND | 1,25000 € | Parametric Equivalent |
| 0151670225 | Molex | 0 | WM13122-ND | 1,76000 € | Parametric Equivalent |
| 0152670225 | Molex | 0 | WM10540-ND | 2,19000 € | Parametric Equivalent |
| 0982670225 | Molex | 0 | 0982670225-ND | 0,90487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33240 € | 1.332,40 € |
| Unit Price without VAT: | 1,33240 € |
|---|---|
| Unit Price with VAT: | 1,58556 € |





