Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390227 | Molex | 0 | 900-0150390227-ND | 1,58000 € | Parametric Equivalent |
| 0151670227 | Molex | 0 | 0151670227-ND | 1,73000 € | Parametric Equivalent |
| 0152670227 | Molex | 0 | WM10541-ND | 1,72000 € | Parametric Equivalent |
| 0982670227 | Molex | 0 | WM15401-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20332 € | 1.203,32 € |
| Unit Price without VAT: | 1,20332 € |
|---|---|
| Unit Price with VAT: | 1,43195 € |





