Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390795 | Molex | 0 | 900-0150390795-ND | 3,11000 € | Parametric Equivalent |
| 0151670795 | Molex | 0 | WM21861-ND | 1,20000 € | Parametric Equivalent |
| 0152670795 | Molex | 0 | 0152670795-ND | 1,67000 € | Parametric Equivalent |
| 0982670793 | Molex | 0 | 0982670793-ND | 1,04814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78027 € | 1.780,27 € |
| Unit Price without VAT: | 1,78027 € |
|---|---|
| Unit Price with VAT: | 2,11852 € |





