Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390733 | Molex | 0 | 900-0150390733-ND | 3,06000 € | Parametric Equivalent |
| 0151670733 | Molex | 0 | 0151670733-ND | 1,53000 € | Parametric Equivalent |
| 0152670733 | Molex | 0 | 0152670733-ND | 1,28000 € | Parametric Equivalent |
| 0982670733 | Molex | 0 | 0982670733-ND | 0,92713 € | Parametric Equivalent |
| FJ-05-D-06.00-4 | Samtec Inc. | 0 | FJ-05-D-06.00-4-ND | 2,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45806 € | 1.458,06 € |
| Unit Price without VAT: | 1,45806 € |
|---|---|
| Unit Price with VAT: | 1,73509 € |







