Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390277 | Molex | 0 | 900-0150390277-ND | 3,93000 € | Parametric Equivalent |
| 0151670277 | Molex | 0 | 0151670277-ND | 1,87000 € | Parametric Equivalent |
| 0152670277 | Molex | 0 | WM10545-ND | 1,92000 € | Parametric Equivalent |
| 0982670277 | Molex | 0 | WM14125-ND | 1,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04644 € | 2.046,44 € |
| Unit Price without VAT: | 2,04644 € |
|---|---|
| Unit Price with VAT: | 2,43526 € |




