Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 26 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390431 | Molex | 0 | 900-0150390431-ND | 4,05000 € | Parametric Equivalent |
| 0151670431 | Molex | 0 | 0151670431-ND | 0,95000 € | Parametric Equivalent |
| 0152670431 | Molex | 0 | 0152670431-ND | 2,29000 € | Parametric Equivalent |
| 0982670431 | Molex | 0 | WM14921-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28978 € | 2.289,78 € |
| Unit Price without VAT: | 2,28978 € |
|---|---|
| Unit Price with VAT: | 2,72484 € |





