Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390715 | Molex | 0 | 900-0150390715-ND | 3,64000 € | Parametric Equivalent |
| 0151670715 | Molex | 0 | 900-0151670715-ND | 1,77000 € | Parametric Equivalent |
| 0152670715 | Molex | 0 | 0152670715-ND | 1,52000 € | Parametric Equivalent |
| 0982670715 | Molex | 0 | 0982670715-ND | 0,93126 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55785 € | 1.557,85 € |
| Unit Price without VAT: | 1,55785 € |
|---|---|
| Unit Price with VAT: | 1,85384 € |





