Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390472 | Molex | 0 | 900-0150390472-ND | 3,06000 € | Parametric Equivalent |
| 0151670472 | Molex | 0 | 0151670472-ND | 1,54000 € | Parametric Equivalent |
| 0152670472 | Molex | 0 | 0152670472-ND | 2,14000 € | Parametric Equivalent |
| 0982670472 | Molex | 0 | 0982670472-ND | 1,49850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11685 € | 2.116,85 € |
| Unit Price without VAT: | 2,11685 € |
|---|---|
| Unit Price with VAT: | 2,51905 € |





