Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390476 | Molex | 0 | 900-0150390476-ND | 3,28000 € | Parametric Equivalent |
| 0150670630 | Molex | 0 | 900-0150670630-ND | 4,06000 € | Parametric Equivalent |
| 0152670476 | Molex | 0 | WM19637-ND | 2,35000 € | Parametric Equivalent |
| 0982670476 | Molex | 0 | 0982670476-ND | 1,69193 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51342 € | 2.513,42 € |
| Unit Price without VAT: | 2,51342 € |
|---|---|
| Unit Price with VAT: | 2,99097 € |





