Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390480 | Molex | 0 | 900-0150390480-ND | 3,87000 € | Parametric Equivalent |
| 0151670480 | Molex | 0 | WM25109-ND | 2,64000 € | Parametric Equivalent |
| 0152670480 | Molex | 0 | 0152670480-ND | 1,92498 € | Parametric Equivalent |
| 0982670480 | Molex | 0 | 0982670480-ND | 1,92456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90419 € | 2.904,19 € |
| Unit Price without VAT: | 2,90419 € |
|---|---|
| Unit Price with VAT: | 3,45599 € |





